- Home ›
- All Products›
- 1410279-8
1410279-8
TE Connectivity / AMP Brand
MULTIGIG RT PWR .8" R/A HDR 2P PBFR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT PWR .8" R/A HDR 2P PBFR
Search Keywords: 14102798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410279-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Circuit Application:Power
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):20 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Housing Color:Black
-
Mating Alignment:With
-
Packaging Method:Tube
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Length:13.75 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Number of Power Positions:2
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Mating Area Plating Material:Gold
-
Stackable:No
-
Backplane Architecture:Orthogonal
-
Number of Columns:2
-
PCB Thickness (Recommended):1.4 mm
-
Number of Signal Positions:0
-
Number of Positions:2
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
PCB Hole Diameter:.61 mm
-
Termination Post & Tail Length:3.5 mm
-
UL Flammability Rating:UL 94V-0
-
Card Slot Centerline:.8 in, 20.3 mm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Cavity 1 Blade Length:.541 in, 13.75 mm
-
Centerline (Pitch):.141 in, 3.6 mm
-
Stack Height:0.58 in, 14.7 mm
-
Cavity 2 Blade Length:.482 in, 12.25 mm
-
Product Width:10.6 mm
-
Contact Mating Area Plating Material Thickness:1.27 µm
-
Connector Height:18.4 mm
-
Product Length:33.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
90
$27.40
180
$14.51
270
$10.21
360 +
$10.01
Click for Quote
Log in
to unlock special pricing