Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410270-2

MULTIGIG RT PWR .8" VRT RCP 4P PBFR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT PWR .8" VRT RCP 4P PBFR
Search Keywords: 14102702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410270-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Backplane
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410270-2 RoHS compliant?
Yes, 1410270-2 is RoHS compliant.
What is the lead time for 1410270-2?
The standard lead time for 1410270-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 331
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
990
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$39.90
250
$39.80
500
$39.70
990
$39.60
1,980
$20.23
2,970
$13.77
3,960 +
$13.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!