Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410215-1

MULTIGIG RT T1 1" DC SE F-CTR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT T1 1" DC SE F-CTR
Product Highlights:
  • Connector
  • Type of Connector = Daughtercard
  • 25.4 mm Card Slot Pitch
  • Module Type = Center
  • Right Angle Mount Angle
Search Keywords: 14102151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410215-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Daughter Card
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 160Signal/80Ground
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1410215-1 RoHS compliant?
No, 1410215-1 is not RoHS compliant.
What is the lead time for 1410215-1?
The standard lead time for 1410215-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for out of Stock Qty:
26
Order Increment:
17
40 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$332.76
5
$331.93
10
$331.10
26
$330.27
51
$177.73
77
$121.43
102 +
$119.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!