Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410210-1

The 1410210-1 is a 16-column, center-style, backplane receptacle from the MULTIGIG RT Tier 1 high-speed connector system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 1410210-1 is a 16-column, center-style, backplane receptacle from the MULTIGIG RT Tier 1 high-speed connector system.
Product Highlights:
  • 25.4 mm Card Slot Pitch
  • Backplane
  • Module Type = Center
  • Vertical Mount Angle
  • 16 Columns
Search Keywords: 14102101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410210-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: High Speed
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 160Signal/80Ground
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1410210-1 RoHS compliant?
No, 1410210-1 is not RoHS compliant.
What is the lead time for 1410210-1?
The standard lead time for 1410210-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
51
31 Weeks can ship 6/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
51
$47.91
102
$47.44
153
$46.97
204 +
$46.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!