- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410191-3
1410191-3
TE Connectivity / AMP Brand
MULTIGIG RT T2 7RW DC SE RT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
MULTIGIG RT T2 7RW DC SE RT
Product Highlights:
- VITA 41/VITA 46 Configuration = VITA 46
- 20.3 mm Card Slot Pitch
- Daughtercard
- Module Type = Right
- Right Angle Mount Angle
Search Keywords: 14101913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410191-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
Order Increment:
16
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
16
$122.87
25
$117.01
36
$112.81
72
$111.71
108
$110.60
144 +
$109.49
Click for Quote
Log in
to unlock special pricing