- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410190-4
1410190-4
TE Connectivity / AMP Brand
The 1410190-4 is a 7-row, right-angle, single-ended plug assembly from the MultiGig RT2 daughtercard connector series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 1410190-4 is a 7-row, right-angle, single-ended plug assembly from the MultiGig RT2 daughtercard connector series.
Search Keywords: 14101904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410190-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:16
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for out of Stock Qty:
39
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$158.45
10
$135.07
25
$134.33
39
$133.65
77
$132.98
115
$132.37
153 +
$131.76
Click for Quote
Log in
to unlock special pricing