- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410189-3
1410189-3
TE Connectivity / AMP Brand
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch - Board Edge, Through Hole, Right An ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch - Board Edge, Through Hole, Right Angle.
Product Highlights:
- Daughtercard
- RT2 Series
- VITA 41/VITA 46 Configuration
- Spacing Between Cards = 20.30 mm
- Module Type = Half Left
Search Keywords: 14101893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410189-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:56
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Ships today, if you order in
On Order:
540
can ship 12/9/26
27 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$50.02
5
$49.44
10
$48.47
30
$47.52
60
$47.04
120
$46.57
270 +
$45.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT