- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410189-1
TE Connectivity / AMP Brand
1410189-1
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46(VPX)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1410189-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | Daughter Card |
| Gender: | PL |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.8 mm |
| Number of Contacts: | 56 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 105 °C |