- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410188-4
1410188-4
TE Connectivity / AMP Brand
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole
Search Keywords: 14101884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410188-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
36
$332.57
72
$169.86
108
$115.62
144 +
$113.31
Click for Quote
Log in
to unlock special pricing