Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410188-3

Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071" (1.80mm) Pitch - Board Edge, Throu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071" (1.80mm) Pitch - Board Edge, Through Hole, Right Angle.
Product Highlights:
  • VITA 41/VITA 46 Configuration = VITA 46
  • 20.3 mm Card Slot Pitch
  • Daughtercard
  • Module Type = Right
  • Right Angle Mount Angle
Search Keywords: 14101883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410188-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Daughter Card
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 112
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410188-3 RoHS compliant?
No, 1410188-3 is not RoHS compliant.
What is the lead time for 1410188-3?
The standard lead time for 1410188-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 347
Ships today, if you order in
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$124.72
5
$121.07
16
$119.87
32
$117.56
64
$115.37
112 +
$114.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!