- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410187-4
TE Connectivity / AMP Brand
1410187-4
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1410187-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | Daughter Card3410 |
| Gender: | PL3394 |
| Body Orientation: | Right Angle3390 |
| Mounting: | Through Hole3402 |
| Pitch: | 1.8 mm |
| Number of Contacts: | 112 |
| Termination Method: | Solder3409 |
| Operating Temperature: | -55 to 105 °C |