Available Replacements
Non-RoHS Equivalent
1410187-1
1410187-1

TE Connectivity / AMP Brand

In Stock: 2,915

Minimum Order: 17

VIEW PRODUCT
Image is representational - see mfr. specs

MULTIGIG RT T2 7RW DC DF CT 3MM,RT2,DIFF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MULTIGIG RT T2 7RW DC DF CT 3MM,RT2,DIFF
Search Keywords: 14101872
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1410187-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    Daughter Card
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.35 mm
  • Number of Contacts:
    112
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
28 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
39
$275.75
77
$142.67
115
$97.54
153 +
$95.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!