- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410187-1
1410187-1
TE Connectivity / AMP Brand
MULTIGIG RT T2 7RW DC DF CT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
MULTIGIG RT T2 7RW DC DF CT
Product Highlights:
- Daughtercard
- RT2 Series
- VITA 41/VITA 46 Configuration
- Spacing Between Cards = 20.30 mm
- Module Type = Center
Search Keywords: 14101871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410187-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.35 mm
-
Number of Contacts:112
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,915
Ships today, if you order in
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
Order Increment:
17
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
17
$282.67
25
$281.97
39
$281.27
77
$145.52
115
$99.49
153 +
$97.50
Click for Quote
Log in
to unlock special pricing