- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410147-2
TE Connectivity / AMP Brand
1410147-2
MULTIGIG RT T2 .8 DC DF CT 7 ROW
View Datasheet Accessories Notify Me
- 20.3 mm Card Slot Pitch
- Daughtercard
- Module Type = Center
- Right Angle Mount Angle
- 15 Columns
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410147-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:N/A