- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410147-1
1410147-1
TE Connectivity / AMP Brand
Connector, MultiGig RT2 Series, 105 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Connector, MultiGig RT2 Series, 105 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Product Highlights:
- Daughtercard
- RT2 Series
- VITA 41/VITA 46 Configuration
- Industry Standard Configuration Connector
- Spacing Between Cards = 20.30 mm
Search Keywords: 14101471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410147-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Can Ship immediately
MOQ for out of Stock Qty:
39
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$241.99
10
$241.38
25
$240.78
39
$240.18
77
$124.26
115
$84.96
153 +
$83.26
Click for Quote
Log in
to unlock special pricing