Available Replacements
Non-RoHS Equivalent
1410142-1 1410142-1 TE Connectivity / AMP Brand
1410142-1

TE Connectivity / AMP Brand

In Stock: 397

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410142-2

MULTIGIG RT T2 .8" BP FULL RGH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT T2 .8" BP FULL RGH
Product Highlights:
  • VITA 41/VITA 46 Configuration
  • Backplane
  • Module Type = Right
  • Vertical Mount Angle
  • 16 Columns
Search Keywords: 14101422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410142-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Backplane
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410142-2 RoHS compliant?
Yes, 1410142-2 is RoHS compliant.
What is the lead time for 1410142-2?
The standard lead time for 1410142-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for out of Stock Qty:
64
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.30
10
$37.70
25
$37.42
50
$37.24
64
$34.45
128
$31.66
192
$30.67
256 +
$29.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!