Available Replacements
ROHs Equivalent
1410142-2 1410142-2 TE Connectivity / AMP Brand
1410142-2

TE Connectivity / AMP Brand

In Stock: 49

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410142-1

Backplane Connector - Receptacle - Female Blade Sockets - 144 Position - VITA 41/46, Right End - 0.071" (1.80mm) Pitch - Press ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Backplane Connector - Receptacle - Female Blade Sockets - 144 Position - VITA 41/46, Right End - 0.071" (1.80mm) Pitch - Press-Fit - Through Hole.
Product Highlights:
  • Backplane
  • RT2 Series
  • VITA 41/VITA 46 Configuration
  • Industry Standard Configuration Connector
  • Spacing Between Cards = 20.30 mm
Search Keywords: 14101421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410142-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Backplane
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410142-1 RoHS compliant?
No, 1410142-1 is not RoHS compliant.
What is the lead time for 1410142-1?
The standard lead time for 1410142-1 is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 397
Can Ship immediately
On Order:
256   can ship 11/18/26
256   can ship 1/20/27
512   can ship 2/17/27
63 Weeks can ship 1/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.81
5
$26.31
16
$25.81
32
$25.29
64
$25.08
112
$25.00
256 +
$24.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!