- Home ›
- All Products›
- 1410141-2
1410141-2
TE Connectivity / AMP Brand
MULTIGIG RT T2 .8 BP FULL LEFT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T2 .8 BP FULL LEFT
Search Keywords: 14101412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410141-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Number of Shrouded Sides:0
-
Mating Alignment Type:Polarization
-
Backplane Architecture:Traditional Backplane
-
Number of Positions:144
-
Number of Rows:9
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Shroud Style:Unshrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Columns:16
-
Mating Alignment:With
-
Applied to Printed Circuit Board Type:Backplane
-
Connector System:Board-to-Board
-
Guide Location:Left
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.071 in, 1.8 mm
-
Card Slot Centerline:.8 in, 20.3 mm
-
Centerline (Pitch):.071 in, 1.8 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
272
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
272
$65.47
544
$33.44
816
$22.76
1,088 +
$22.31
Click for Quote
Log in
to unlock special pricing