Available Replacements
Alternative Packaging
1410140-1 1410140-1 TE Connectivity / AMP Brand
1410140-1

TE Connectivity / AMP Brand

In Stock: 1,813

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410140-2

MULTIGIG RT T2 .8" BP FULL CNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT T2 .8" BP FULL CNT
Product Highlights:
  • VITA 41/VITA 46 Configuration
  • Backplane
  • Module Type = Center
  • Vertical Mount Angle
  • 16 Columns
Search Keywords: 14101402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410140-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Backplane
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410140-2 RoHS compliant?
Yes, 1410140-2 is RoHS compliant.
What is the lead time for 1410140-2?
The standard lead time for 1410140-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Ships today, if you order in
MOQ for out of Stock Qty:
68
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.36
10
$40.58
25
$40.09
50
$35.23
68
$30.38
136
$30.30
204
$28.75
272 +
$27.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!