Available Replacements
Alternative Packaging
1410140-2 1410140-2 TE Connectivity / AMP Brand
1410140-2

TE Connectivity / AMP Brand

In Stock: 249

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410140-1

Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.
Product Highlights:
  • Backplane
  • RT2 Series
  • VITA 41/VITA 46 Configuration
  • Industry Standard Configuration Connector
  • Spacing Between Cards = 20.30 mm
Search Keywords: 14101401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1410140-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.8 mm
  • Number of Contacts:
    144
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410140-1 RoHS compliant?
No, 1410140-1 is not RoHS compliant.
What is the lead time for 1410140-1?
The standard lead time for 1410140-1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,848
Can Ship immediately
On Order:
816   can ship 12/16/26
1,360   can ship 1/13/27
1,360   can ship 2/3/27
50 Weeks can ship 8/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.92
5
$25.94
17
$25.43
34
$24.67
51
$24.61
102
$24.55
255 +
$23.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!