- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410137-1
TE Connectivity / AMP Brand
1410137-1
MULTIGIG RT T2 .8" DC DF F-CTR
View Datasheet Ask the Datasheet Accessories Notify Me
- VITA 41/VITA 46 Configuration = VITA 41
- 20.3 mm Card Slot Pitch
- Daughtercard
- Module Type = Center
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1410137-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | Daughter Card |
| Gender: | PL |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.8 mm |
| Number of Contacts: | 192 |
| Termination Method: | Solder |