- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 141013-2
141013-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 1410132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141013-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
MOQ for In Stock Qty:
282
MOQ for out of Stock Qty:
282
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
282
$0.6450
2,500
$0.6434
5,000
$0.6418
7,500
$0.6402
15,000
$0.3379
22,500
$0.2324
30,000 +
$0.2277
Click for Quote
Log in
to unlock special pricing