Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

140971-2

FASTON PIDG TAB 250 SER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FASTON PIDG TAB 250 SER
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Insulated
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 1409712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 140971-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 140971-2?
The recommended replacement for 140971-2 is 696369-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 140971-2 RoHS compliant?
Yes, 140971-2 is RoHS compliant.
What is the lead time for 140971-2?
The standard lead time for 140971-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
25 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9086
25
$0.8260
250
$0.7720
500
$0.7560
1,000
$0.7400
3,000
$0.7140
5,000
$0.7020
8,000 +
$0.6910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!