- Home ›
- All Products›
- 140950-1
TE Connectivity / AMP Brand
140950-1
TERMINAL REC FASTON PIDG 5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL REC FASTON PIDG 5
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Tab Fit = 5.00 x 0.80 mm
- Insulation Diameter = 4.00 [.157] Max. mm [in]
Search Keywords: 1409501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140950-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Crimp Type:Compression
-
Insulation Material:Nylon
-
Packaging Method:Box
-
Connection Capacity:Single
-
Packaging Quantity:500
-
Barrel Type:Closed
-
Contact Base Material:Phosphor Bronze
-
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
Mating Tab Width:.197 in, 5 mm
-
Wire Size:22 – 18 AWG, 509 – 1900 CMA, .3 – 1 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Voltage Rating:300 V
-
Product Length:.85 in, 21.6 mm
Frequently Asked Questions
Is 140950-1 RoHS compliant?
Yes, 140950-1 is RoHS compliant.
What is the lead time for 140950-1?
The standard lead time for 140950-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
23 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
4,000
$3.21
8,000
$1.64
12,000
$1.12
16,000 +
$1.10
Click for Quote
Log in
to unlock special pricing