- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408541-1
1408541-1
TE Connectivity / AMP Brand
PUSH ON SMA CABLE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
PUSH ON SMA CABLE PLUG
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Terminate To Coaxial Cable
- With Snap-Lock
Search Keywords: 14085411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408541-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG316/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.4 x 12.69 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,215
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$6.59
55
$6.48
150
$6.35
250 +
$6.22
Click for Quote
Log in
to unlock special pricing