- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408496-1
1408496-1
TE Connectivity / AMP Brand
MMCX STRAIGHT PCB PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MMCX STRAIGHT PCB PLUG
Product Highlights:
- Connector Classification = MMCX
- Connector Type = Plug
- Terminate To Printed Circuit Board
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 14084961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408496-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:3.5 x 3.5 x 4.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.63
40
$8.47
75
$8.32
150
$8.15
500
$7.99
1,000
$6.85
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing