- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408393-1
1408393-1
TE Connectivity / AMP Brand
SNAP ON SMA PLUG TO SMA PLUG A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SNAP ON SMA PLUG TO SMA PLUG A
Product Highlights:
- Plug-Plug
- Adapter Type = QMA - SMA
Search Keywords: 14083931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:30.6 x 10.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,578
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.15
40
$8.99
75
$8.82
150
$8.65
3,000
$8.49
5,000
$7.54
10,000 +
$6.28
Click for Quote
Log in
to unlock special pricing