- Home ›
- All Products›
- 140837-2
140837-2
TE Connectivity / AMP Brand
SPLICE AMPLIVAR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE AMPLIVAR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.75-2.00² [18.5-14] mm [AWG]
- Without Serrations
Search Keywords: 1408372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Splice Features:End Feed
-
Packaging Method:Strip
-
Splice Type:Pigtail Splice
-
Sealable:No
-
Number of Serrations:0
-
Operating Voltage:250 V
-
Splice Capacity:3
-
Strip Orientation:End Feed
-
Wire Insulation Support:Without
-
Packaging Quantity:20000
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Open
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:18 – 14 AWG, 1500 – 4500 CMA, .75 – 2 mm²
-
Contact Base Material:Steel
-
Product Weight:.26 g
-
Terminal Plating Material:Nickel
-
Product Length:.225 in, 5.72 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200000
Order Increment:
20000
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
200,000
$0.0587
400,000
$0.0300
600,000
$0.0204
800,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing