- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408349-1
1408349-1
TE Connectivity / AMP Brand
QMA BULKHEAD CABLE JACK, .141
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
QMA BULKHEAD CABLE JACK, .141
Search Keywords: 14083491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:23.06 x 9.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$35.26
50
$35.17
100
$35.08
250
$35.00
500
$18.47
750
$12.70
1,000 +
$12.44
Click for Quote
Log in
to unlock special pricing