- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408348-1
1408348-1
TE Connectivity / AMP Brand
QMA STRAIGHT CABLE JACK, .141
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
QMA STRAIGHT CABLE JACK, .141
Search Keywords: 14083481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408348-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:2305 x 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$52.86
1,000
$27.00
1,500
$18.38
2,000 +
$18.01
Click for Quote
Log in
to unlock special pricing