- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408346-1
1408346-1
TE Connectivity / AMP Brand
QMA STRAIGHT CABLE PLUG, .141
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
QMA STRAIGHT CABLE PLUG, .141
Product Highlights:
- Connector - RF
- RF Connector Type = QMA
- Plug
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 14083461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:20.5 x 10.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.68
35
$9.52
70
$9.33
150
$9.15
2,000
$8.98
5,000
$7.71
10,000 +
$6.83
Click for Quote
Log in
to unlock special pricing