- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408341-1
1408341-1
TE Connectivity / AMP Brand
QMA 4 HOLE FLANGE MT JACK - ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
QMA 4 HOLE FLANGE MT JACK - ST
Search Keywords: 14083411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408341-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:30.7 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
425
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.24
45
$7.10
90
$6.98
200
$6.83
1,000
$6.70
5,000
$5.76
10,000 +
$5.10
Click for Quote
Log in
to unlock special pricing