- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408338-7
1408338-7
TE Connectivity / AMP Brand
QMA STRAIGHT CABLE JACK RG58
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
QMA STRAIGHT CABLE JACK RG58
Search Keywords: 14083387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408338-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 125 °C
-
Dimension:28.19 x 8 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
856
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$8.49
40
$8.32
80
$8.17
200 +
$8.01
Click for Quote
Log in
to unlock special pricing