- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408336-1
1408336-1
TE Connectivity / AMP Brand
QMA RIGHT ANGLE CABLE PLUG, RG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QMA RIGHT ANGLE CABLE PLUG, RG
Product Highlights:
- Connector
- Plug
- Connector Type = QMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 14083361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.2 x 10.5 x 17.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$52.52
50
$52.39
100
$52.25
250
$52.12
500
$26.62
750
$18.13
1,000 +
$17.76
Click for Quote
Log in
to unlock special pricing