- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408333-1
1408333-1
TE Connectivity / AMP Brand
The 1408333-1 is a straight QMA RF coaxial cable plug with a snap-on interface for crimp attachment to flexible cables.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
The 1408333-1 is a straight QMA RF coaxial cable plug with a snap-on interface for crimp attachment to flexible cables.
Product Highlights:
- Connector
- Plug
- Connector Type = QMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 14083331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408333-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 125 °C
-
Dimension:22.9 x 10.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
You may purchase all in-stock quantity of 576
Stock lot only:
576
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$17.919
1,000
$16.290
5,000
$13.970
10,000
$12.410
25,000 +
$10.340
Click for Quote
Log in
to unlock special pricing