- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408314-1
1408314-1
TE Connectivity / AMP Brand
MMCX RIGHT ANGLE PLUG, SEMI-RI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MMCX RIGHT ANGLE PLUG, SEMI-RI
Product Highlights:
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Type = RG 405
- Body Style = Right Angle
Search Keywords: 14083141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG405 Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 155 °C
-
Dimension:7 x 6.5 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$39.47
250
$20.83
375
$14.33
500 +
$14.04
Click for Quote
Log in
to unlock special pricing