Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1408313-1

The 1408313-1 is a right-angle, surface-mount MCX jack RF coaxial connector with gold plating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1408313-1 is a right-angle, surface-mount MCX jack RF coaxial connector with gold plating.
Product Highlights:
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Type = RG 405
  • Body Style = Straight
Search Keywords: 14083131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1408313-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG405 Cable
Operating Temperature: -55 to 155 °C
Dimension: 11.5 x 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1408313-1 RoHS compliant?
Yes, 1408313-1 is RoHS compliant.
What is the lead time for 1408313-1?
The standard lead time for 1408313-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 847
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$17.33
50
$17.29
100
$17.25
250
$17.20
500
$9.11
750
$6.41
1,000 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!