- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408152-1
1408152-1
TE Connectivity / AMP Brand
MMCX PCB EDGE MOUNT JACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
MMCX PCB EDGE MOUNT JACK
Product Highlights:
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 14081521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408152-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:4.5 x 7.45 x 3.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.30
18
$17.96
36
$17.62
71
$17.28
500
$16.94
1,000
$14.51
2,500 +
$12.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments