Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1408150-1

MMCX PCB STRAIGHT JACK THRU HO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
MMCX PCB STRAIGHT JACK THRU HO
Product Highlights:
  • Jack
  • Terminate To Printed Circuit Board
  • Body Style = Straight
  • Not Surface Mountable
Search Keywords: 14081501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1408150-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 155 °C
Dimension: 3.5 x 3.5 x 4.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1408150-1 discontinued?
Yes, 1408150-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1408150-1 RoHS compliant?
Yes, 1408150-1 is RoHS compliant.
What is the lead time for 1408150-1?
The standard lead time for 1408150-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.58
25
$5.69
50
$5.66
100
$5.26
300
$5.04
500
$5.01
1,000
$4.99
2,500 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!