Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1408149-3

MMCX RT ANGLE PLUG - CRIMP ATT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MMCX RT ANGLE PLUG - CRIMP ATT
Search Keywords: 14081493
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1408149-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 6 GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RD316 Cable
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1408149-3 discontinued?
Yes, 1408149-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1408149-3 RoHS compliant?
Yes, 1408149-3 is RoHS compliant.
What is the lead time for 1408149-3?
The standard lead time for 1408149-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.558
100
$57.780
500
$56.650
1,000
$48.550
2,500
$43.150
5,000 +
$35.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!