- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408149-1
1408149-1
TE Connectivity / AMP Brand
MMCX RT ANGLE PLUG - CRIMP ATT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MMCX RT ANGLE PLUG - CRIMP ATT
Product Highlights:
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Type = RG 178, RG 196
- Body Style = Right Angle
Search Keywords: 14081491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408149-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:6 GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG316 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,756
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$18.23
250
$14.25
500
$14.11
1,250
$13.97
2,500
$13.83
3,750
$13.69
5,000 +
$13.56
Click for Quote
Log in
to unlock special pricing