Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

140814-1

PCB Terminal - Tab - 45° - Mating Tab Width .25 in (6.35 mm) - PCB Hole Diameter 4.1 mm (.16 to 16 in) - Unplated - Screw, Riv ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal - Tab - 45° - Mating Tab Width .25 in (6.35 mm) - PCB Hole Diameter 4.1 mm (.16 to 16 in) - Unplated - Screw, Rivet, Stud Termination.
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 1408141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 140814-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 140814-1 RoHS compliant?
Yes, 140814-1 is RoHS compliant.
What is the lead time for 140814-1?
The standard lead time for 140814-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,785
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1313
3,000
$0.1300
5,000
$0.1288
8,000
$0.1285
25,000
$0.1282
50,000
$0.1278
100,000
$0.1275
150,000 +
$0.1272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!