- Home ›
- All Products›
- 1408041-1
1408041-1
TE Connectivity / AMP Brand
B67E64T022X,TYPE43 PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B67E64T022X,TYPE43 PLUG
Product Highlights:
- Connector
- Plug
- BT 43
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 14080411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
RF Interface:SMB
-
Number of Coaxial Contacts:1
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
Additional Features:Pin Protection
-
Cable Connector Orientation:Straight
-
RF Connector Coupling Mechanism:Snap-On
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Underplating Material:Nickel
-
Grade:Commercial
-
Termination Method to Wire & Cable:Crimp
-
Operating Frequency:4 GHz
-
RF Connector Center Contact Material:Copper Alloy
-
Compatible With RF Cable Type:RG 179B
-
Body Plating Material:Gold
-
Packaging Method:Box
-
Body Material:Brass
-
RF Connector Style:Plug
-
Detent:Without
-
Connector System:Cable-to-Board
-
Dielectric Material:PTFE
-
RF Connector Center Contact Plating Material:Gold
-
Impedance:75 Ω
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
74 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
125
$584.11
250
$298.34
375
$203.08
500 +
$199.02
Click for Quote
Log in
to unlock special pricing