- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 140791-2
140791-2
TE Connectivity / AMP Brand
WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.75-2.50² [18.5-13.5] mm [AWG]
Search Keywords: 1407912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140791-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Dimension:20.24 x 7.52 mm
-
Wire Size:13.5-18.5 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1651
5,000
$0.1238
7,500
$0.1155
10,000 +
$0.1132
Click for Quote
Log in
to unlock special pricing