- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 140760-4
140760-4
TE Connectivity / AMP Brand
Faston Tab Terminal RCP 20.5mm 7.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Faston Tab Terminal RCP 20.5mm 7.6mm
Search Keywords: 1407604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140760-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.2969
50,000
$0.2962
100,000
$0.2955
150,000
$0.2947
230,000
$0.2940
460,000
$0.1502
690,000
$0.1022
920,000 +
$0.1002
Click for Quote
Log in
to unlock special pricing
Accessories