- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 140734-2
140734-2
TE Connectivity / AMP Brand
250 FASTON,TAB,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,TAB,TPBR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 1407342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140734-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Quick Disconnect Terminal
-
Mounting:Through Hole
-
Gender:Tab
-
Operating Temperature:-30 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$0.1932
1,000
$0.1522
2,500
$0.1456
5,000
$0.1435
10,000
$0.1376
25,000
$0.1322
50,000
$0.1318
100,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing