- Home ›
- All Products›
- 140720-1
TE Connectivity / AMP Brand
140720-1
FASTON TAB 6.35
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FASTON TAB 6.35
Search Keywords: 1407201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Terminal Angle:Straight
-
Terminal & Splice Style:Tab
-
Termination Method:Through Hole
-
Terminal Orientation:Straight
-
Mating Tab Thickness:.032 in, .81 mm
-
Stud Diameter:.157 in, 4 mm
-
Wire Insulation Support:Without
-
Mounting Style:Stud Mount
-
Terminal Size:6.35
-
Underplating Material:Brass
-
Packaging Method:Reel
-
Packaging Quantity:2000
-
Terminal Type:Tab
-
Stud Hole:Yes
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Terminates To:Printed Circuit Board
Product Guides
+
Frequently Asked Questions
Is 140720-1 RoHS compliant?
Yes, 140720-1 is RoHS compliant.
What is the lead time for 140720-1?
The standard lead time for 140720-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78,000
Can Ship immediately
Minimum Order Quantity:
850
9 Weeks
can ship
12/7/26