- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-406541-5
TE Connectivity / AMP Brand
1-406541-5
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-406541-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
441 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.04 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 150 VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 80 °C |