- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-406507-5
TE Connectivity / AMP Brand
1-406507-5
IMJ,1X1,P GRD,INSLT,LED(G/G)SN
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
IMJ,1X1,P GRD,INSLT,LED(G/G)SN
Search Keywords: 14065075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-406507-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-406507-5 RoHS compliant?
Yes, 1-406507-5 is RoHS compliant.
What is the lead time for 1-406507-5?
The standard lead time for 1-406507-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
65
$5.01
100
$5.00
250
$4.99
552
$4.98
1,103
$2.63
1,654
$1.86
2,205 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT