- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-406507-1
TE Connectivity / AMP Brand
1-406507-1
IMJ,1X1,P GRD,INSLT,LED(G/Y)SN
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
IMJ,1X1,P GRD,INSLT,LED(G/Y)SN
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 14065071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-406507-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 1-406507-1 RoHS compliant?
Yes, 1-406507-1 is RoHS compliant.
What is the lead time for 1-406507-1?
The standard lead time for 1-406507-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
63
Order Increment:
63
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
63
$3.68
126
$3.59
252
$3.52
504
$3.45
1,008
$3.40
2,520
$3.36
5,040
$3.14
7,560 +
$3.13
Click for Quote
Log in
to unlock special pricing